Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-135
- Mfr. Part No.:
- 113280 NZMN2-4-VE250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,690.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,690.18 |
*price indicative
- RS Stock No.:
- 231-135
- Mfr. Part No.:
- 113280 NZMN2-4-VE250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Height | 245mm | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 180mm | ||
Height 245mm | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series circuit breaker represents the pinnacle of protection technology, designed for both reliability and performance. Emphasising versatility, this four-pole, 250A moulded case circuit breaker integrates advanced electronic releases tailored to meet the needs of modern electrical installations. Its robust design allows for seamless integration into unearthed supply systems, providing peace of mind with its high short-circuit breaking capacities. Engineered for durability, it withstands extreme operational conditions with a comprehensive range of features aimed at ensuring the equipment's longevity. The incorporation of adjustable time delay settings reinforces its adaptability to various electrical environments, making it an integral component of any electrical panel. The product also adheres to stringent international compliance standards, further attesting to its quality.
Offers reliable performance with an electronic release system for enhanced control
Designed for DIN rail mounting, facilitating straightforward installation
Equipped with adjustable current settings, providing flexibility to meet installation needs
Incorporates a robust protection mechanism against short-circuit faults
Features significant mechanical and electrical lifespan ratings for long-term reliability
Meets essential international compliance standards, ensuring a high level of safety
Capable of handling demanding ambient temperature ranges, making it suitable for diverse environments
Includes advanced features for electromagnetic compatibility, reflecting modern engineering standards
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
