Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 50 kA, Plug-in
- RS Stock No.:
- 247-829
- Mfr. Part No.:
- 168480 NZMN3-VE250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,079.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,079.49 |
*price indicative
- RS Stock No.:
- 247-829
- Mfr. Part No.:
- 168480 NZMN3-VE250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 50kA | |
| Mount Type | Plug-in | |
| Standards/Approvals | RoHS | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 50kA | ||
Mount Type Plug-in | ||
Standards/Approvals RoHS | ||
Depth 335mm | ||
Height 215.2mm | ||
Width 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series moulded case circuit breaker stands out as a pinnacle of efficiency and reliability in electrical protection. Designed for three-phase applications, it excels in safeguarding systems with a rated current of 250 A, ensuring optimal performance even in demanding environments. Its advanced technology promotes effective heat dissipation and guarantees operational integrity through rigorous compliance with relevant safety standards. Constructed with durability at its core, this product seamlessly accommodates a range of installation needs while providing robust protection against short circuits and overloads. From industrial settings to commercial infrastructures, its an impressive solution, elevating confidence in electrical management and safeguarding essential systems.
Allows ease of installation with its built-in plug-in technique
Offers exceptional heat dissipation capabilities, enhancing longevity
Complies with rigorous safety standards for peace of mind
Caters to diverse applications with its adaptable design
Features a user-friendly rocker lever handle for convenient operation
Equipped with advanced fault protection technology for optimal safety
Compact dimensions enable versatile mounting options
Promotes efficient electrical connectivity with a reliable screw connection
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
