Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 241-348
- Mfr. Part No.:
- 168907 NZMH3-VE250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR20,969.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,969.75 |
*price indicative
- RS Stock No.:
- 241-348
- Mfr. Part No.:
- 168907 NZMH3-VE250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Height | 215.2mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 335mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 140mm | ||
Height 215.2mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 335mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed to deliver exceptional protection for electrical circuits in a compact format. Engineered with precision, the circuit breaker utilises advanced electronic release systems to ensure dependable operation. With a robust three-pole configuration and a rated current of 250 Amps, this device is ideal for demanding applications. The NZM series integrates seamlessly into unearthed supply systems, operating efficiently at voltage ratings up to 690V. Additionally, its impressive short-circuit breaking capacity makes it a reliable choice for safeguarding critical infrastructure. Users will find peace of mind knowing the circuit breaker meets rigorous industry standards and effectiveness, making it an essential component for both new installations and upgrades.
Advanced electronic release system provides precise protection
Three-pole design ensures robust circuit management
Optimised for high-voltage operations, delivering reliability up to 690V
Exceptional short-circuit breaking capacity to protect against faults
Compact format allows for easy integration in limited spaces
Supports applications in unearthed supply systems, enhancing versatility
High thermal stability for improved operational efficiency
Reliable construction ensures longevity under heavy-duty conditions
User-friendly design simplifies installation and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
