Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 230-883
- Mfr. Part No.:
- 113573 NZMH3-VE250-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR25,501.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,501.75 |
*price indicative
- RS Stock No.:
- 230-883
- Mfr. Part No.:
- 113573 NZMH3-VE250-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Height | 260mm | |
| Depth | 346mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 185mm | ||
Height 260mm | ||
Depth 346mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker offers unparalleled reliability and efficiency for electrical distribution systems. Designed for high-performance applications, this product excels in demanding environments, utilising electronic release technology for accurate and swift response times. The withdrawable unit configuration allows for easy maintenance and enhanced operational flexibility, making it an ideal choice for panel builders seeking to optimise their designs. With a robust construction that meets stringent compliance standards, this circuit breaker is tailored to deliver dependable protection against overload and short-circuit conditions, ensuring safety and longevity for installations operating up to 690 V. Experience the blend of innovation and durability that this exceptional device promises.
Offers integrated earth fault protection for added safety
Features adjustable time delay settings to manage current peaks effectively
Comprises a compact design suited for built-in device installation
Rated operational current of 250 A ensures compatibility with various applications
Supports terminal capacities adaptable to diverse conductor configurations
Utilises electronic release for enhanced precision in fault conditions
Exhibits exceptional short-circuit breaking capacities for robust performance
Environmental resistance compliant with stringent UV and thermal stability standards
Flexible mounting method to suit various installation requirements
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
