Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- RS Stock No.:
- 243-022
- Mfr. Part No.:
- 191559 NZMH3-VX250-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR26,399.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,399.87 |
*price indicative
- RS Stock No.:
- 243-022
- Mfr. Part No.:
- 191559 NZMH3-VX250-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 260mm | |
| Height | 346mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 260mm | ||
Height 346mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 circuit breaker is designed for optimal performance in demanding environments, combining advanced technology with robust construction. With a rating of 250A and three poles, this device ensures reliable earth-fault protection and integrates seamlessly into your electrical systems. Its withdrawable unit design provides flexibility for maintenance, while the electronic release system enhances operational efficiency. This circuit breaker is suitable for use in unearthed supply systems up to 690V, making it a versatile choice across various industrial applications. Notably, its compact dimensions allow for space-saving installations without compromising on safety or performance. With comprehensive certifications, including RoHS compliance, the device meets stringent international standards, guaranteeing peace of mind for users.
Integrated earth-fault protection ensures system safety
Withdrawable unit design facilitates easy maintenance
Compact size allows for space-efficient installations
Advanced electronic release system enhances reliability
Suitable for a wide range of industrial applications
Robust construction guarantees durability in harsh conditions
Meets stringent RoHS and IEC standards for safety
Optimised for ease of use with efficient heat dissipation
Supports multiple connection types for versatile integration
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
