Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- RS Stock No.:
- 243-019
- Mfr. Part No.:
- 191548 NZMH3-VX250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR24,171.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,171.44 |
*price indicative
- RS Stock No.:
- 243-019
- Mfr. Part No.:
- 191548 NZMH3-VX250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 260mm | |
| Height | 346mm | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 260mm | ||
Height 346mm | ||
Width 185mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is engineered for reliability and superior performance in electrical systems. Designed as a withdrawable unit, this circuit breaker enhances flexibility in installation and offers robust protection against electrical faults. With a maximum rated current of 250A and a voltage rating of 690V, it is ideally suited for applications in unearthed supply systems. It incorporates advanced electronic release mechanisms and features like LSI overload protection to ensure optimal safety and efficiency. Additionally, the NZM3s comprehensive compliance with international standards guarantees peace of mind for users, making it an excellent choice for both industrial and commercial environments. Its user-friendly interface, along with an optional USB for configuration, allows for seamless integration into modern electrical setups.
Robust electronic release system ensures high sensitivity and reliability
Withdrawable design provides flexibility and ease of maintenance
Designed for use in unearthed supply systems, enhancing operational safety
Complies with RoHS and IEC standards for global usability
Integrated LSI overload protection contributes to enhanced reliability
Ability to withstand high short-circuit currents ensures durability
Optional communication interface available for advanced configurations
Temperature rise calculations and heat dissipation data provided for safety
High degree of protection against electrical shock enhances user safety
Mechanical lifespan rated for 15,000 operations, providing long-term value
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
