Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-880
- Mfr. Part No.:
- 113249 NZMN2-VE250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,269.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,269.30 |
*price indicative
- RS Stock No.:
- 230-880
- Mfr. Part No.:
- 113249 NZMN2-VE250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Depth | 180mm | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Tripping Characteristics | Electronic Release | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 245mm | ||
Depth 180mm | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Tripping Characteristics Electronic Release | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Range moulded case circuit breaker combines innovative design with advanced functionality. Specifically engineered for reliable circuit protection, this product ensures safety and efficiency in electrical distribution systems. Designed for three-phase operation, it boasts a robust capacity of up to 250A, making it ideal for high-demand applications. The device comes equipped with an electronic release system, allowing it to respond swiftly to overload and short-circuit conditions. Additionally, the flexible installation options and compliance with rigorous safety standards make it a suitable choice for professional applications across a variety of industries.
Electronic release mechanism enhances safety and quick response
Suitable for three-pole configurations, allowing versatile use
Designed for use within unearthed supply systems up to 690V
IP40 and IP66 rated for excellent protection against environmental factors
Features a comprehensive set of compliance certifications for peace of mind
Compact construction facilitates easy integration into existing setups
Proven mechanical lifespan of 20,000 operations supports durability
Programmable settings offer customization for specific operational needs
Temperature rise calculations are supported with detailed data from the manufacturer
Robust design enhances corrosion resistance for extended lifespan
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
