Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR13,967.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,967.92

*price indicative

RS Stock No.:
230-278
Mfr. Part No.:
107845 NZMN2-VE250-BT-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Mount Type

Fixed

Terminal Type

Box

Standards/Approvals

IEC/EN 60947 UL CSA-C22.2 No. 5-09 UL (File No. E31593) Specially designed for North America CSA (File No. 22086) UL 489 CE marking IEC 60947-2 CSA (Class No. 1432-01) UL/CSA CSA IEC UL (Category Control Number DIVQ)

Depth

149mm

Height

195mm

Width

105mm

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is engineered to deliver exceptional protection and performance for electrical systems. Designed for three-pole configurations and rated for 250A, it ensures robust functionality, meeting stringent safety standards. With its electronic release system and adjustable overload settings, this circuit breaker efficiently manages current surges while minimising downtime. Its versatile applications span branch circuits and feeder circuits, making it an ideal choice for both commercial and industrial installations. Built to endure harsh conditions, this device features impressive mechanical and electromagnetic resistance, ensuring reliability in every environment. Backed by numerous certifications, the NZM series embodies Eaton's commitment to innovation and safety, fostering peace of mind for users across North America.

Meets strict RoHS and IEC compliance standards

Designed specifically for North American electrical systems

Incorporates an advanced electronic release system for precise current control

Provides exceptional short-circuit protection with rapid response times

Features a compact design for easy integration into existing systems

Offers extensive compatibility with various terminal capacities

Ensures high endurance with a lifespan of 20,000 mechanical operations

Equipped with IP20 protection ratings for safe operation

Facilitates easy installation with multiple mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy