Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 246-069
- Mfr. Part No.:
- 147392 NZMN2-VE250-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,126.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,126.07 |
*price indicative
- RS Stock No.:
- 246-069
- Mfr. Part No.:
- 147392 NZMN2-VE250-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Depth | 149mm | |
| Height | 184mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Depth 149mm | ||
Height 184mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 105mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series is a sophisticated electronic molded case circuit breaker designed for both high performance and reliability. This versatile 3-pole circuit breaker is rated for a robust 250A, providing exceptional selectivity protection for your electrical systems. Engineered with advanced features, it ensures maximum efficiency in operations whilst safeguarding installations against potential short circuits. Its compact dimensions and DIN rail mounting adaptability make it an ideal choice for various applications, especially in unearthed supply systems up to 690 V. With a focus on safety and compliance, this circuit breaker meets stringent RoHS and IEC/EN standards, making it a trustworthy solution for modern electrical distribution systems.
Incorporates an electronic release system for enhanced precision
Equipped with adjustable time delays to manage current peaks effectively
Designed to function optimally in demanding environments with a temperature range of -25°C to 70°C
Offers versatile installation options, including built-in device fixing and top hat rail mounting
Provides effective protection against electric shock with IP20 and IP40 ratings
Features multiple terminal options, ensuring compatibility with a wide range of conductors
Includes advanced short-circuit protection capabilities for improved operational safety
Exhibits high lifespan, rated for 20,000 mechanical operations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
