Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- RS Stock No.:
- 243-063
- Mfr. Part No.:
- 192187 NZMN2-PX250-TZ-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR24,859.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,859.83 |
*price indicative
- RS Stock No.:
- 243-063
- Mfr. Part No.:
- 192187 NZMN2-PX250-TZ-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, DIN EN 50274, IEC/EN 60947-2, RoHS | |
| Width | 115mm | |
| Depth | 190mm | |
| Height | 160mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, DIN EN 50274, IEC/EN 60947-2, RoHS | ||
Width 115mm | ||
Depth 190mm | ||
Height 160mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR25 is a sophisticated molded case circuit breaker designed to provide robust protection in electrical distribution systems. With its innovative plug-in technology, this model ensures easy installation and maintenance, making it an ideal choice for both new setups and retrofits. The unit integrates advanced earth-fault protection and offers zone selectivity, adding an extra layer of safety for demanding applications. Capable of handling a rated current of 250A at 690V, it incorporates electronic release mechanisms that respond swiftly to overload situations, minimising risk and enhancing operational reliability. Furthermore, its compact dimensions and lightweight design promote versatility and efficiency in various environments. The NZM2's superior electromagnetic compatibility and corrosion resistance ensure it stands up to the rigours of industrial use while maintaining outstanding performance throughout its lifespan.
Includes LSIG overload protection for enhanced safety
Supports Class 1 energy measurement for accurate monitoring
Provides a power loss of only 51.56 W for efficient operation
Offers a range of terminal capacities, accommodating various connection types
Features a robust short-circuit release with adjustable settings
Showcases high short-circuit breaking capacities, ensuring reliable performance
Utilises a built-in plug-in technique for simplified installation
Designed for use in unearthed supply systems, providing versatility in application
Complies with strict electrical standards for peace of mind in every installation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
