Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- RS Stock No.:
- 249-039
- Mfr. Part No.:
- 192186 NZMN2-PX160-TZ-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,349.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,349.77 |
*price indicative
- RS Stock No.:
- 249-039
- Mfr. Part No.:
- 192186 NZMN2-PX160-TZ-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-78, DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, RoHS, IEC 60068-2-30 | |
| Height | 160mm | |
| Depth | 190mm | |
| Width | 115mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-78, DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, RoHS, IEC 60068-2-30 | ||
Height 160mm | ||
Depth 190mm | ||
Width 115mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm moulded case circuit breaker represents a significant advancement in electrical safety and management. Designed specifically for robust performance, this circuit breaker is ideal for diverse applications, including unearthed supply systems. With a focus on reliability, it integrates advanced features such as earth-fault protection, energy measurement, and flexible plugin technology. Its meticulous design caters to the needs of panel builders, ensuring compliance with the highest standards. The compact dimensions and lightweight structure allow for easy installation, without compromising on durability or functionality. This circuit breaker stands out due to its unique combination of intelligent engineering and user-friendly features, making it essential for modern electrical frameworks.
Incorporates electronic release technology for precise and reliable operation
Enhances safety with integrated earth-fault protection
Facilitates seamless configuration through a USB interface
Offers zone selectivity to improve system coordination and protection
Supports a wide voltage range, ensuring versatility across applications
Exhibits high resistance to environmental factors, ensuring longevity
Allows for straightforward monitoring of energy usage and fault currents
Designed with a compact footprint for efficient space utilisation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
