Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- RS Stock No.:
- 249-042
- Mfr. Part No.:
- 192200 NZMH2-PX160-TZ-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,098.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,098.40 |
*price indicative
- RS Stock No.:
- 249-042
- Mfr. Part No.:
- 192200 NZMH2-PX160-TZ-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 115mm | |
| Standards/Approvals | DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78, VDE 0106 Part 110, RoHS | |
| Depth | 190mm | |
| Height | 160mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 115mm | ||
Standards/Approvals DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78, VDE 0106 Part 110, RoHS | ||
Depth 190mm | ||
Height 160mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a sophisticated solution designed to ensure protection and reliability in electrical applications. Featuring advanced plug-in technology and an array of safety features, this device is rated for a substantial current capacity, making it an ideal choice for commercial and industrial environments. With its robust construction, its engineered to withstand demanding conditions, delivering both performance and compliance to stringent industry standards. Its comprehensive specifications showcase enhanced functionalities, including earth-fault protection and integrated circuits that simplify installation and operation. This innovative breaker is specifically tailored to support effective energy management and system safety, making it an indispensable addition to any electrical setup.
Advanced LSIG overload protection enhances operational safety
Zone selectivity ensures precise fault location detection
USB interface allows for configuration and operational testing
Damp heat resistance extends the device's applicability in varying environments
Electronic release system offers rapid response to fault conditions
Compatible with multiple terminal types to meet diverse installation needs
Designed for high operational endurance, with a lifespan of up to 20,000 mechanical operations
Offers easy maintenance due to accessible connection points
Integral earth-fault settings enhance user safety and compliance
Features IP20 protection against contact from fingers and back-of-hand
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
