Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 243-071
- Mfr. Part No.:
- 192247 NZMS2-PX160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,268.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,268.08 |
*price indicative
- RS Stock No.:
- 243-071
- Mfr. Part No.:
- 192247 NZMS2-PX160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Width | 115mm | |
| Standards/Approvals | DIN EN 50274, IEC/EN 60947-2, VDE 0106 Part 110, RoHS, IEC 60068-2-78, IEC 60068-2-30 | |
| Depth | 190mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 160mm | ||
Width 115mm | ||
Standards/Approvals DIN EN 50274, IEC/EN 60947-2, VDE 0106 Part 110, RoHS, IEC 60068-2-78, IEC 60068-2-30 | ||
Depth 190mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM holds a distinguished reputation in the realm of power management, particularly with its molded case circuit breaker. This advanced circuit breaker encompasses an array of modern features designed for unprecedented efficiency and reliability in circuit protection. Equipped with integrated energy measurement technology, it ensures that both standard and critical electrical loads are efficiently monitored and safeguarded. The product's robust construction and adherence to international safety standards make it an ideal solution for a variety of applications, with the ability to operate seamlessly in tough environments. Its innovative design simplifies installation while maximising performance, offering users peace of mind through enhanced operational durability.
Integrated energy measurement class 1 enhances monitoring capabilities
Robust design ensures operational efficiency in demanding conditions
Optimal for use in unearthed supply systems, ensuring safety and reliability
Flexible mounting options cater to diverse installation needs
Utilisation category A promotes extensive compatibility across applications
Electronic release system offers precise control and safety
Advanced thermal stability ensures durability under various conditions
Compliant with IEC and EN standards for superior safety and performance
Environmental proofing suitable for use in damp conditions
Extensive terminal capacity supports a wide range of conductor sizes
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
