Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 243-069
- Mfr. Part No.:
- 192240 NZMN2-PX160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR13,540.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,540.81 |
*price indicative
- RS Stock No.:
- 243-069
- Mfr. Part No.:
- 192240 NZMN2-PX160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 190mm | |
| Standards/Approvals | IEC 60068-2-78, RoHS, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110 | |
| Width | 115mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 190mm | ||
Standards/Approvals IEC 60068-2-78, RoHS, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110 | ||
Width 115mm | ||
Height 160mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR25 circuit breaker stands at the forefront of electrical protection, integrating advanced technology with robust performance capabilities. This product is designed for demanding environments, providing reliable energy measurement and exceptional short-circuit protection. With a current rating of 160A and an innovative digital interface, it simplifies monitoring and configuration. The NZM range is characterised by its high functionality and durability, ensuring effective operation in unearthed supply systems up to 690V. This circuit breaker not only meets stringent international standards but also offers a host of features that enhance safety and efficiency, making it ideal for various industrial applications.
Integrated energy measurement class 1 ensures accurate monitoring of electrical consumption
LSI overload protection enhances the safety of your systems
USB interface allows for easy configuration and updates
Meets RoHS compliance and various international standards for environmental safety
Options for both screw and box terminals provide versatile installation choices
Electronic release system provides rapid response to fault conditions
Rated short-circuit breaking capacity ensures reliability during critical incidents
Wide temperature operating range maintains performance in extreme conditions
Compact design facilitates installation in space-constrained environments
Mechanically tested to ensure longevity and reliability in high-demand scenarios
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp
