Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 243-065
- Mfr. Part No.:
- 192207 NZMN2-4-PX160/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR16,248.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,248.19 |
*price indicative
- RS Stock No.:
- 243-065
- Mfr. Part No.:
- 192207 NZMN2-4-PX160/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Width | 145mm | |
| Depth | 190mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110, RoHS | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 160mm | ||
Width 145mm | ||
Depth 190mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110, RoHS | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is a high-performance solution designed for modern electrical systems. This advanced circuit breaker combines innovative energy measurement capabilities with robust protection features, making it an ideal choice for various industrial applications. With its electronic release mechanism and impressive short-circuit breaking capacity, it ensures exceptional reliability and safety. The NZM2 series not only meets stringent compliance standards but also offers user-friendly installation and configuration options. Designed for versatile operation at rated currents of up to 160A, this circuit breaker excels in environments requiring high protection levels, ensuring continuous operation and operational efficiency.
Integrated energy measurement class 1 enhances operational insight
Special features include LSI overload protection for improved safety
User configuration possible through a USB interface for added convenience
Complies with RoHS and IEC/EN standards, ensuring quality and reliability
Possesses a degree of protection rated IP20, offering robust internal security
Offers a wide ambient operating temperature range, ensuring adaptability
Short-circuit release settings are adjustable, catering to various operational needs
Supports maintenance-free operation with a lifespan of up to 20,000 mechanical operations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
