Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 249-043
- Mfr. Part No.:
- 192220 NZMH2-4-PX100/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,123.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,123.45 |
*price indicative
- RS Stock No.:
- 249-043
- Mfr. Part No.:
- 192220 NZMH2-4-PX100/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 145mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, VDE 0106 Part 110, RoHS, DIN EN 50274 | |
| Height | 160mm | |
| Depth | 190mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 145mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, VDE 0106 Part 110, RoHS, DIN EN 50274 | ||
Height 160mm | ||
Depth 190mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM combines essential protection with advanced functionality in a compact design. Ideal for applications requiring reliable electrical control, it suits varied supply systems and is built to withstand the demands of modern installations. Featuring integrated energy measurement, this circuit breaker ensures efficient monitoring of energy consumption while providing robust overload and short-circuit protection. The NZM2 PXR25 model is tailored for high-performance environments, offering enhanced safety and compliance with global standards. Designed for easy integration, it supports USB configuration interfaces, allowing seamless interaction with power management systems. Its durable construction ensures long-lasting reliability, making it a pivotal component in safeguarding electrical systems against potential hazards.
Integrated energy measurement enhances energy efficiency monitoring
Delivers reliable overload and short-circuit protection for added safety
Compact design facilitates easy installation in constrained spaces
USB interface simplifies configuration and testing processes
Durable build ensures longevity, even in demanding environments
Complies with RoHS and IEC standards, ensuring global compliance
Programmable settings allow for tailored performance according to specific needs
Features a clear characteristic curve for improved operational clarity
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
