Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

MYR12,705.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,705.75

*price indicative

RS Stock No.:
252-745
Mfr. Part No.:
193368 NZMH2-4-AX250
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

250A

Breaking Capacity

3kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

IEC 60068-2-78, VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274, RoHS, IEC/EN 60947-2

Height

160mm

Depth

190mm

Width

145mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM2 PXR10 circuit breaker is a robust solution designed to ensure safety and reliability in electrical installations. This advanced molded case circuit breaker serves as a protective device for unearthed supply systems, boasting a voltage rating of up to 690V. With its sleek design and smart technology integration, it simplifies installation and enhances operational efficiency. Weighing in at just 2.9 kg and featuring compact dimensions, it offers excellent space-saving capabilities, making it ideal for diverse panel configurations. The NZM2 series is equipped with an electronic release system that provides enhanced protection against overloads and short circuits. This breaker also ensures compliance with RoHS regulations and various international standards, thereby guaranteeing high-quality performance and safety in a wide range of applications.

Equipped with advanced electronic release for precise overload protection

Compact and lightweight design facilitating easy installation in various environments

Suitable for unearthed supply systems, ensuring safe operation at high voltages

Compliant with stringent international standards for safety and reliability

Enhanced thermal and mechanical stability contributing to a longer lifespan

Versatile mounting options allow for flexibility in installation

Outstanding short-circuit breaking capacity ensures robust performance under fault conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy