Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 252-480
- Mfr. Part No.:
- 193367 NZMH2-4-AX160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,525.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,525.41 |
*price indicative
- RS Stock No.:
- 252-480
- Mfr. Part No.:
- 193367 NZMH2-4-AX160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Depth | 190mm | |
| Standards/Approvals | VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30, RoHS | |
| Width | 145mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 160mm | ||
Depth 190mm | ||
Standards/Approvals VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30, RoHS | ||
Width 145mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced electronic circuit breaker designed to provide optimal protection and reliability in various electrical applications. This compact yet powerful circuit breaker offers a rated current of 160A with a four-pole configuration, ensuring high performance and safety in demanding environments. With features such as an electronic release system and enhanced thermal stability, this model is integral to efficient electrical installations. Its robust design is tailored for unearthed supply systems and adheres to compliance standards, exemplifying Eaton's commitment to quality and innovation. Ideal for panel builders and electrical contractors, this circuit breaker blends versatility with cutting-edge technology, providing peace of mind and superior electrical safeguarding.
Highly efficient electronic release for precise protection
Compact design suitable for various mounting methods including DIN rail
Robust protection against overload and short-circuit currents
Designed for use in unearthed supply systems at high voltage
Advanced thermal memory technology ensures reliable operation
Multiple certifications showcase adherence to international standards
User-friendly installation with detailed guidance provided
Wide range of terminal capacities accommodates different conductor sizes
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
