Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR19,051.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19,051.50

*price indicative

RS Stock No.:
243-023
Mfr. Part No.:
191574 NZMN3-AX250-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Terminal Type

Screw

Standards/Approvals

RoHS, IEC/EN 60947

Width

185mm

Depth

260mm

Height

346mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is an advanced moulded case circuit breaker designed to deliver unmatched reliability and performance. This model offers a comprehensive solution for electrical distribution, capable of handling significant loads with assured safety. Engineered for easy integration into various applications, it boasts a highly adaptable design that meets the rigorous demands of modern electrical systems. With its robust construction and electronic release system, this circuit breaker not only protects circuits from overloads and short circuits but also enhances the overall efficiency of your electrical installations. Its intuitive features, including the ability to connect a broad range of accessories, make it a perfect choice for any industrial or commercial environment. Experience peace of mind with this cutting-edge technology that guarantees optimal performance under various operational conditions.

Employs advanced electronic release technology for enhanced protection

Designed for use in unearthed supply systems at high voltage levels

Meets strict compliance standards including IEC/EN 60947 for reliability

Provides comprehensive overload and short-circuit protection

Capable of handling up to 250A rated current to suit demanding applications

Features a durable construction that withstands harsh environmental conditions

Allows for connection of substantial terminal capacities accommodating various conductors

Integrates with digital management software for intelligent monitoring and control

Simplifies maintenance with clear installation instructions and technical support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy