Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA

Subtotal (1 unit)*

MYR22,537.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22,537.59

*price indicative

RS Stock No.:
243-017
Mfr. Part No.:
191545 NZMH3-AX250-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

9kA

Terminal Type

Screw

Depth

260mm

Standards/Approvals

RoHS, IEC/EN 60947

Width

185mm

Height

346mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton circuit breaker represents the pinnacle of modern electrical protection technology. Designed within The Eaton Moeller NZM series, it excels in safeguarding electrical systems against overloads and short circuits. With its robust electronic release mechanism, this compact yet powerful solution is suitable for environments demanding high reliability and adaptability. Whether in industrial applications or commercial settings, this device ensures a seamless integration within panel boards and enhances operational safety. The innovative features include optimal temperature management and comprehensive compliance with international standards, reflecting the manufacturer's commitment to premium quality. With its unique combination of functionality and design, this circuit breaker is not just another component but a critical element for any electrical installation.

Employs advanced electronic release for precise functionality

Withstands extreme operational conditions with confidence

Facilitates easy installation due to its user-friendly design

Offers effective thermal stability, ensuring lasting performance

Adapts to various installation requirements, enhancing flexibility

Integrates seamlessly within existing systems, promoting efficiency

Designed with environmental compliance in mind for sustainable operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy