Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR24,862.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,862.98

*price indicative

RS Stock No.:
249-019
Mfr. Part No.:
191608 NZMN3-4-AX400-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

400A

Breaking Capacity

5kA

Terminal Type

Screw

Width

230mm

Standards/Approvals

IEC/EN 60947, RoHS

Height

346mm

Depth

260mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM3 PXR10 circuit breaker is engineered to provide comprehensive protection against overloads and short-circuits. With a robust current rating of 400A and four poles, it is ideally suited for demanding environments. This electronic circuit breaker features advanced thermal management to prevent overheating, ensuring reliable operation. Designed for seamless integration into unearthed supply systems, it meets rigorous industry standards, thereby enhancing safety and efficiency. The innovative design incorporates a built-in USB interface, allowing for convenient configuration and testing using Power Xpert Protection Manager software. Its compact dimensions and withdrawable unit design facilitate easy installation and maintenance, making it a preferred choice for panel builders and electrical engineers alike. With superior electromagnetic compatibility and a wide temperature range, this circuit breaker stands ready to perform under various challenging conditions.

Designed for high performance in unearthed supply systems

Built-in USB interface for effortless testing and configuration

Supports various installation types, facilitating flexibility in deployment

Achieves top-notch electromagnetic compatibility for enhanced safety

Optimised thermal management prevents overheating during operation

Provides reliable overload and short-circuit protection

Compact and lightweight structure allows for easy handling

Standards-compliant design ensuring safety and reliability

Incorporates innovative features for intuitive operational control

Withdrawable unit design simplifies maintenance procedures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy