Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-165
- Mfr. Part No.:
- 113542 NZMN3-4-AE400/250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR24,159.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,159.23 |
*price indicative
- RS Stock No.:
- 231-165
- Mfr. Part No.:
- 113542 NZMN3-4-AE400/250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Height | 260mm | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 346mm | ||
Height 260mm | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker offers exceptional reliability and performance. Designed to facilitate effective circuit protection at high capacities, this sophisticated device supports an operational current rating of 400 A for diverse industrial applications. Its four-pole configuration allows for superior flexibility in managing electrical load, while the electronic release system enhances precision in overcurrent protection. With notable ambient temperature tolerances, this circuit breaker stands resilient in varied environments, ensuring optimal safety and longevity. The NZM series is not only robust, but it also meets stringent compliance standards, placing it as a premier choice for modern electrical installations requiring efficiency and reliability.
Electronic release mechanism for precise control
Supports a wide range of installation environments
Designed for easy integration with contemporary electrical systems
Offers a compact design suitable for space-constrained installations
Flexible installation options to accommodate various setups
High short-circuit breaking capacity ensures enhanced safety
Exceptional thermal stability for reliable performance
Comprehensive compliance with international safety standards
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
