Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-928
- Mfr. Part No.:
- 265892 NZMN3-4-AE400/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR18,258.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,258.86 |
*price indicative
- RS Stock No.:
- 255-928
- Mfr. Part No.:
- 265892 NZMN3-4-AE400/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Standards/Approvals | IEC 60068-2-78, RoHS, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274, IP40, IP20, IEC 60068-2-30, IP66 | |
| Depth | 166mm | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Electronic Release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 275mm | ||
Standards/Approvals IEC 60068-2-78, RoHS, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274, IP40, IP20, IEC 60068-2-30, IP66 | ||
Depth 166mm | ||
Width 185mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Electronic Release | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is an advanced solution for electrical protection, designed to enhance operational safety and efficiency in various applications. It guarantees reliable performance with its robust four-pole configuration, it operates seamlessly in unearthed supply systems and provides comprehensive short-circuit protection. Built with a strong emphasis on compliance, this circuit breaker adheres to IEC/EN standards, ensuring that it meets industry safety requirements. With advanced electronic release mechanisms, it delivers precise overload and short-circuit current settings, making it ideal for modern electrical installations.
User-friendly installation simplifies setup
Flexible terminal capacity for a variety of cable connections
Endures up to 15000 mechanical operations for longevity
IP66 protection with specific configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
