Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 232-060
- Mfr. Part No.:
- 110903 NZMN3-4-AE400/250-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,695.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,695.02 |
*price indicative
- RS Stock No.:
- 232-060
- Mfr. Part No.:
- 110903 NZMN3-4-AE400/250-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Height | 275mm | |
| Width | 185mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 166mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Height 275mm | ||
Width 185mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton state-of-the-art molded case circuit breaker is designed to ensure optimal performance and safety in electrical systems. Combining advanced protective features with robust design, it caters to demanding applications requiring reliability and efficiency. With its unique ability to handle various current ratings, this circuit breaker is ideal for both industrial and commercial sectors. Its electronic release system enables quick response times, enhancing protection against overcurrent situations. The product also adheres to stringent compliance standards, ensuring peace of mind for users. Designed for ease of installation and maintenance, this circuit breaker is an essential component for modern electrical setups.
Electronic release system facilitates swift circuit protection
High short-circuit breaking capacity ensures maximum safety
Robust construction complies with international standards for reliability
Offers motor drive options for added flexibility
Designed for easy integration in unearthed supply systems
Compact dimensions optimise space within control panels
Exceptional temperature resistance guarantees performance in extreme conditions
Integrated earth fault protection enhances safety for critical applications
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
