Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR24,862.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,862.98

*price indicative

RS Stock No.:
243-038
Mfr. Part No.:
191614 NZMN3-4-AX400/VAR-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

400A

Breaking Capacity

5kA

Terminal Type

Screw

Width

230mm

Standards/Approvals

IEC/EN 60947, RoHS

Height

260mm

Depth

346mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM3 PXR10 circuit breaker offers superior protection and reliability for high-performance electrical systems. Designed to manage currents of up to 400 amps, this four-pole, withdrawable unit stands out for its flexibility in installation and strong resistance against electrical faults. Built with advanced electronic release technology, it provides precise overload and short-circuit protection. Ideal for use in unearthed supply systems operating at 690V, this circuit breaker is a vital component for ensuring operational safety in industrial applications. With a robust design that meets rigorous international standards, it assures effective thermal management and electromagnetic compatibility, making it a reliable choice for electrical engineers seeking innovative solutions to modern electrical demands.

Advanced electronic release technology enhances protection against overloads

Four-pole configuration allows for versatile application in three-phase systems

Withdrawable unit design simplifies maintenance and upgrades

High short-circuit breaking capacity provides exceptional fault management

Designed for both damp heat and cycle operation, ensuring reliability in variable climates

Meets rigorous corrosion resistance standards, ensuring longevity

Extensive terminal capacity accommodates various cable sizes for enhanced connectivity

A modular approach aids in rapid installation and efficient serviceability

Offers support for USB interface configuration for streamlined testing

Built for shock resistance, ensuring operational stability during extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy