Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- RS Stock No.:
- 239-808
- Mfr. Part No.:
- 191575 NZMN3-AX400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR19,051.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,051.50 |
*price indicative
- RS Stock No.:
- 239-808
- Mfr. Part No.:
- 191575 NZMN3-AX400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 185mm | |
| Depth | 260mm | |
| Height | 346mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 185mm | ||
Depth 260mm | ||
Height 346mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR10 is a cutting-edge molded case circuit breaker designed to provide robust protection within electrical installations. Incorporating advanced electronic release systems, this circuit breaker delivers unparalleled reliability and fault protection, ensuring the safety of your electrical systems. With a rated operational current of 400 A and capable of functioning within high operational capacities, this device meets the demanding requirements of modern applications. Its innovative design supports seamless integration within unearthed supply systems at 690 V. The NZM3 PXR10 is built to comply with rigorous RoHS directives and IEC standards, highlighting its commitment to sustainability and safety. Whether for industrial use or transient applications, it offers essential features like temperature rise verification and electromagnetic compatibility, making it a trustworthy choice for professionals seeking dependability in circuit protection.
Designed for high operational demands, ensuring maximum safety
Supports both overload and short-circuit protection functionalities
Features a robust electronic release for precise fault detection
Offers flexibility with various terminal connection options
Easily integrates with Power Xpert Protection Manager software for enhanced configuration
Built to withstand high temperatures for prolonged durability
Provides a built-in mechanism for easy maintenance and troubleshooting
Complies with international safety and environmental standards
Allows for versatile applications, including use in damp and cyclic conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Cable Knives | Cable Stripping Knife
