Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 243-034
- Mfr. Part No.:
- 191600 NZMN3-AX400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,793.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,793.51 |
*price indicative
- RS Stock No.:
- 243-034
- Mfr. Part No.:
- 191600 NZMN3-AX400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Height | 275mm | |
| Depth | 166mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Height 275mm | ||
Depth 166mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM three-pole circuit breaker is a robust solution designed for high-capacity applications. Featuring an impressive rated current of 400A, it's built to protect against overloads and short circuits effectively. Its sleek design, complemented by screw terminals for secure connections, ensures ease of installation and reliability. The circuit breaker adheres to internationally recognised standards, making it suitable for installations up to 690V. Equipped with advanced electronic release technology, it offers exceptional protection in a compact footprint. Ideal for use in unearthed supply systems, this circuit breaker caters to demanding environments, ensuring optimal performance and safety.
Designed for high-capacity applications with a substantial overload protection
Complies with IEC/EN standards for reliable performance
Electronic release system enhances safety and operational efficiency
Supports various terminal connections for versatile installation options
Capable of handling substantial short-circuit currents for added resilience
Robust degree of protection ensures durability in challenging environments
Integrated traction for ambient operating temperature ranging from -25°C to 70°C
Maintenance-friendly design enhances overall system reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
