Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

MYR23,253.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR23,253.00

*price indicative

RS Stock No.:
240-913
Mfr. Part No.:
191387 NZMH3-4-AX400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

400A

Breaking Capacity

9kA

Mount Type

Fixed

Terminal Type

Screw

Height

275mm

Depth

166mm

Width

185mm

Standards/Approvals

RoHS, IEC/EN 60947

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM3 PXR10 circuit breaker is a robust solution engineered for efficient electrical protection in demanding environments. Designed by Eaton, this electronic circuit breaker combines high-performance functionality with advanced features tailored to meet the rigorous standards of modern electrical systems. With a continuous current rating of 400A, it is ideal for applications requiring reliable overload and short-circuit protection. Equipped with remarkable thermal management and state-of-the-art electromagnetic compatibility, the breaker ensures safe operation across various conditions. Its four-pole design and screw terminal connections further enhance its adaptability for different installations. Supporting compliance with stringent international standards, this solution is perfect for any industrial or commercial setting needing dependable circuit protection.

Streamlined installation with screw terminal connections

Electronic release mechanism permits precise short-circuit protection

Designed for maximum environmental resilience, even in harsh conditions

Facilitates easy integration with digital tools for remote monitoring

Compact form factor ensures minimal space consumption in switchgear setups

Enhanced safety features to prevent accidental contact

Certificates of compliance ensure the highest quality standards

Compatible with a wide range of terminal capacities for versatile connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy