Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 239-811
- Mfr. Part No.:
- 191586 NZMN3-AX400-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR16,982.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,982.52 |
*price indicative
- RS Stock No.:
- 239-811
- Mfr. Part No.:
- 191586 NZMN3-AX400-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 140mm | |
| Height | 275mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 140mm | ||
Height 275mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 166mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm range is a pinnacle of reliability and performance, designed to deliver exceptional electrical protection in industrial applications. This state-of-the-art molded case circuit breaker offers robust short-circuit and overload protection, ensuring the safety and integrity of your electrical systems. Engineered with an electronic release for enhanced accuracy, it optimally manages current levels while accommodating a variety of installation needs. Its rugged construction meets stringent international standards, providing assurance in demanding environments. Perfect for use in unearthed supply systems at voltages up to 690 V, this breaker is an indispensable ally for any panel builder, combining advanced technology with user-friendly features to simplify installation and maintenance. The nzm circuit breaker not only boasts an IP40 protection rating but also demonstrates impressive heat dissipation characteristics, making it suitable for a broad range of applications.
Enhanced electronic release system optimises current management
Robust design ensures performance across a wide range of temperatures
Compatible with various terminal connections for installation flexibility
Industry-leading short-circuit breaking capacities protect against electrical faults
IP40 rating provides reliable protection in industrial settings
Mechanical lifespan rated for 15,000 operations ensures long-term durability
Supports multiple conductor sizes, catering to diverse configuration needs
Optimised for easy integration with Power Xpert Protection Manager software
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
