Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 30 kA, Fixed
- RS Stock No.:
- 229-667
- Mfr. Part No.:
- 110303 NZMN3-A400-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,728.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,728.13 |
*price indicative
- RS Stock No.:
- 229-667
- Mfr. Part No.:
- 110303 NZMN3-A400-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Box | |
| Height | 275mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 166mm | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Box | ||
Height 275mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 166mm | ||
Width 140mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM Molded Case Circuit Breaker represents a pinnacle of reliability and performance in electrical protection. Designed for three-phase systems, this circuit breaker accommodates a rated current of 400 A, making it ideal for both industrial and commercial applications. With enhanced safety features and robust construction, it ensures effective operation even in demanding environments. This device excels in maintaining operational continuity while protecting against short circuits and overloads. Its compact design allows for easy installation and integration into existing systems. Moreover, the NZM series is engineered with user convenience in mind, providing essential operational metrics and an intuitive interface that enhances user interaction. Whether for new installations or upgrades, this circuit breaker serves as a cornerstone for modern electrical infrastructure, ensuring safety and compliance with stringent industry standards.
Thermomagnetic release system guarantees efficient circuit protection
IP66 protection rating ensures durability in harsh environments
Built-in auxiliary contacts enhance operational flexibility
Mechanical lifespan of 15,000 operations promotes long-term reliability
Optimised for seamless integration in unearthed supply systems
Corrosion-resistant design contributes to its longevity
Wide temperature range ensures consistent performance in varied conditions
Multiple terminal capacities offer versatile connectivity options
Shock resistance enables operation under challenging physical conditions
User-friendly design simplifies installation and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
