Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 30 kA, Fixed

Subtotal (1 unit)*

MYR12,740.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,740.45

*price indicative

RS Stock No.:
229-455
Mfr. Part No.:
109670 NZMN3-A400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

30kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

750V dc

Terminal Type

Screw

Standards/Approvals

RoHS, IEC IEC/EN 60947

Width

140mm

Height

275mm

Depth

166mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered to deliver exceptional performance and reliability for demanding applications. Featuring a robust design tailored for unearthed supply systems, it ensures superior protection for electrical systems operating at up to 690 V. With a rated current of 400 A, this circuit breaker guarantees efficient operation and safety against overloads and short circuits, making it a dependable choice for industrial and commercial installations. Its thoughtfully designed features such as thermomagnetic release and high short-circuit breaking capacity further enhance its appeal, ensuring resilience and durability under strenuous conditions. The circuit breaker not only meets stringent safety standards but also supports a variety of installation and application needs, making it a versatile asset in any electrical system.

Exceptional protection against overload and short-circuit faults

Resilient thermomagnetic release ensures reliable operation

Designed for use in unearthed supply systems up to 690 V

Supports a maximum back-up fuse for optimal safety measures

Robust construction provides longevity and enhanced performance

High short-circuit breaking capacity ensures minimal downtime

Accommodates diverse terminal capacities for flexible connectivity

Installation-friendly design optimises space and efficiency

Complies with rigorous safety and international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy