Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 229-669
- Mfr. Part No.:
- 110306 NZMH3-A400-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,873.21
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR17,873.21 |
*price indicative
- RS Stock No.:
- 229-669
- Mfr. Part No.:
- 110306 NZMH3-A400-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Box | |
| Height | 275mm | |
| Depth | 166mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 140mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Box | ||
Height 275mm | ||
Depth 166mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 140mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series from Eaton embodies cutting-edge technology in circuit protection with this particular model designed for high-performance applications. Engineered as a three-pole molded case circuit breaker, it ensures reliable operation in demanding environments, providing superb protection against overloads and short circuits. With a substantial current rating of 400 A, this device can efficiently handle increased power demands while ensuring compliance with international standards. Its robust construction allows for seamless integration in unearthed supply systems operating at voltages up to 690 V. Additionally, the inclusion of thermo-magnetic release ensures swift operation, safeguarding your electrical installations with precision. This circuit breaker is not just a component; it is a vital asset for any electrical system requiring safety and efficiency.
Three-pole design for versatile applications
Thermo-magnetic release offers quick response to overloads
High current handling capability enhances system performance
Compact size facilitates easy installation in confined spaces
Designed for utilisation in unearthed supply systems
Meets stringent RoHS compliance for environmental safety
Integrated protection features for increased operational reliability
Robust build quality ensures long-lasting performance
Capable of functioning effectively at high ambient temperatures
Offers optional motor drive for enhanced functionality
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
