Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- RS Stock No.:
- 229-470
- Mfr. Part No.:
- 110862 NZMH3-A400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR19,737.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,737.84 |
*price indicative
- RS Stock No.:
- 229-470
- Mfr. Part No.:
- 110862 NZMH3-A400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 346mm | |
| Depth | 260mm | |
| Width | 185mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 346mm | ||
Depth 260mm | ||
Width 185mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker delivers exceptional performance and reliability for demanding electrical applications. Expertly designed for 400A capacity, this versatile unit excels in unearthed supply systems at voltages up to 690V, ensuring consistent operational stability under various conditions. Its thermo-magnetic release mechanism provides both overload and short-circuit protection, safeguarding your equipment while promoting efficiency. Ideal for both industrial and commercial environments, this circuit breaker is easy to install and maintain, equipped with advanced functionality to meet contemporary electrical safety standards.
Utilises a robust thermomagnetic release to ensure optimal safety
Designed for installation in both industrial and commercial settings
Offers compatibility with a wide range of terminal capacities for flexibility
Features an impressive mechanical lifespan of up to 15,000 operations
Constructed to provide exceptional electromagnetic compatibility
Supports fast short-circuit response times of less than 10 ms
Provides a degree of protection rated IP20 for reliable performance
Equipped with provisions for motor drive functionality
Meets high standards of corrosion resistance to withstand various conditions
Includes options for screw and box terminal connections to enhance versatility
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
