Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- RS Stock No.:
- 230-047
- Mfr. Part No.:
- 110846 NZMN3-ME220-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR18,684.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,684.47 |
*price indicative
- RS Stock No.:
- 230-047
- Mfr. Part No.:
- 110846 NZMN3-ME220-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 260mm | |
| Height | 346mm | |
| Width | 185mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 260mm | ||
Height 346mm | ||
Width 185mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series offers a sophisticated solution with its molded case circuit breaker, ensuring robust protection for electrical circuits. Designed for demanding applications, this circuit breaker model excels in environments requiring reliability and efficiency. It accommodates a current rating of 220A and can withstand high voltage applications, making it an ideal choice for unearthed supply systems at 690 V. The withdrawable unit design facilitates easy maintenance and ensures seamless integration into various installation setups. With compliance to stringent international standards, this model not only meets the technical requirements but also aligns with safety regulations, guaranteeing peace of mind for installers and users alike. This circuit breaker promises longevity, with an impressive lifespan rating across mechanical and electrical operations, which enhances its value within an operational framework.
Withdrawable design supports simplified maintenance
High current capacity ensures compatibility with industrial requirements
Robust safety features enhance user confidence
Electronic release mechanism optimises protection against overloads
IP66 rated front side protection offers resilience in harsh environments
Designed for seamless integration with existing switchgear
Meets international product standards for electrical equipment
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
