Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 243-067
- Mfr. Part No.:
- 192221 NZMH2-4-PX160/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR18,037.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,037.67 |
*price indicative
- RS Stock No.:
- 243-067
- Mfr. Part No.:
- 192221 NZMH2-4-PX160/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 190mm | |
| Width | 145mm | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-78, RoHS, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274 | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 190mm | ||
Width 145mm | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-78, RoHS, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274 | ||
Height 160mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker offers robust protection and superior performance for a variety of applications. Engineered with integrated energy measurement capabilities, this electronic circuit breaker ensures efficiency and reliability, handling currents up to 160 A effortlessly. With features designed for modern electrical infrastructure, it boasts a four-pole design ideal for diverse voltage ratings, including 690 V. Its screw terminal connections simplify installation and enhance stability while complying with international standards for safety and performance. This circuit breaker is a perfect choice for panel builders and electrical engineers focusing on cutting-edge solutions in unearthed supply systems.
Integrated energy measurement for optimal monitoring
Four-pole configuration capable of high-performance operation
Designed for ease of installation with screw terminal connections
Electronic release system enhances reliability and response times
Compatibility with digital interface modules for advanced configuration
Constructed to meet global safety and compliance standards
Durable design with a lifespan of up to 20,000 mechanical operations
Low impact on space with a compact footprint for efficient installations
Versatile use for diverse applications, including generator protection
Advanced thermal stability ensures consistent performance under varied conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
