Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- RS Stock No.:
- 249-036
- Mfr. Part No.:
- 192172 NZMS2-PX160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR15,033.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,033.37 |
*price indicative
- RS Stock No.:
- 249-036
- Mfr. Part No.:
- 192172 NZMS2-PX160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, RoHS | |
| Height | 160mm | |
| Width | 115mm | |
| Depth | 190mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, RoHS | ||
Height 160mm | ||
Width 115mm | ||
Depth 190mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM2 PXR25 series provides exceptional reliability and performance, engineered for demanding electrical applications. This molded case circuit breaker seamlessly integrates advanced protective mechanisms, ensuring robust protection against overloads and short circuits. Its innovative screw terminal and plug-in technology facilitate effortless installation and maintenance, making it an ideal choice for both industrial and commercial environments. Designed with user safety in mind, this device exceeds compliance standards, offering peace of mind through enhanced protection features. Its compact dimensions mean it fits into various setups without compromising space, while still delivering powerful performance tailored to operational needs.
Compact design optimises installation space
Enhanced protection against electrical faults
Easy-to-use plug-in technology simplifies maintenance
Suitable for varied industrial applications
Complies with stringent safety standards
Robust construction ensures long-lasting durability
Integrated communication capabilities for advanced monitoring
Versatile installation options allow for flexible configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
