Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 243-066
- Mfr. Part No.:
- 192214 NZMS2-4-PX160/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,110.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,110.80 |
*price indicative
- RS Stock No.:
- 243-066
- Mfr. Part No.:
- 192214 NZMS2-4-PX160/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN EN 50274, RoHS, IEC 60068-2-30, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2 | |
| Depth | 190mm | |
| Width | 145mm | |
| Height | 160mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals DIN EN 50274, RoHS, IEC 60068-2-30, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2 | ||
Depth 190mm | ||
Width 145mm | ||
Height 160mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for advanced energy measurement and reliability in demanding environments. With an integrated energy measurement class 1 feature, this state-of-the-art circuit breaker ensures systematic monitoring of electrical parameters, making it essential for modern electrical installations. Offering significant protection with its 160A capacity and four-pole structure, it integrates seamlessly into unearthed supply systems and is robust enough to withstand varied operating conditions. Its innovative electronic release system enhances fault detection and response, ensuring operational excellence and safety among electrical infrastructures. Built with a consideration for user-friendly configuration, the circuit breaker not only provides exceptional performance but also reassures operators with communication-capable options for testing and monitoring through applications like Power Xpert Protection Manager.
Advanced electronic release system enhances safety and reliability
Integrated energy measurement supports efficient electrical management
Four-pole design accommodates diverse electrical configurations
Designed for use in unearthed supply systems up to 690V
Robust build ensures compliance with stringent industry standards
Option for USB interface simplifies configuration processes
User-centric design facilitates easy monitoring and testing
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
