Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 251-436
- Mfr. Part No.:
- 193373 NZMS2-4-AX100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,308.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,308.33 |
*price indicative
- RS Stock No.:
- 251-436
- Mfr. Part No.:
- 193373 NZMS2-4-AX100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110 | |
| Height | 160mm | |
| Width | 145mm | |
| Depth | 190mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110 | ||
Height 160mm | ||
Width 145mm | ||
Depth 190mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM2 PXR10 circuit breaker exemplifies cutting-edge design and functionality, tailored for demanding environments. Engineered for superior performance, this four-pole, 100A molded case circuit breaker is specifically crafted to manage the intricacies of electrical installations with ease. Its robust construction ensures compliance with stringent safety standards while facilitating seamless integration with existing systems. With electronic release technology, it provides reliable overload and short-circuit protection, safeguarding valuable equipment from unforeseen electrical faults. Moreover, the NZM series champions efficiency, allowing for unparalleled heat dissipation and a temperature range that enables operation in the most challenging conditions, from -25°C up to 70°C. This circuit breaker is not merely a component; it's a vital asset in maintaining system integrity and operational excellence.
Enhances energy efficiency with advanced electronic release
Provides comprehensive protection against overload and short-circuits
Designed to perform reliably in extreme temperature fluctuations
Facilitates easy installation with versatile mounting options
Meets international safety standards, ensuring peace of mind
Offers user-friendly design for straightforward operation and maintenance
Constructed with corrosion resistance to prolong lifespan
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
