Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 252-482
- Mfr. Part No.:
- 193374 NZMS2-4-AX160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,675.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,675.72 |
*price indicative
- RS Stock No.:
- 252-482
- Mfr. Part No.:
- 193374 NZMS2-4-AX160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Depth | 190mm | |
| Width | 145mm | |
| Standards/Approvals | DIN EN 50274, RoHS, VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2, IEC 60068-2-30 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 160mm | ||
Depth 190mm | ||
Width 145mm | ||
Standards/Approvals DIN EN 50274, RoHS, VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2, IEC 60068-2-30 | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series moulded case circuit breaker showcases innovative technology with a remarkable focus on efficiency and reliability. Designed for demanding applications, this circuit breaker effortlessly combines cutting-edge electronic release systems with robust mechanical components to ensure superior protection for both equipment and personnel. Its impressive rated current of 160A and multiple voltage ratings deliver unparalleled performance, while its combination of compact dimensions and user-friendly installation options make it ideal for a variety of settings. Furthermore, the NZM2 offers high short-circuit breaking capacities and various terminal configurations to adapt to diverse operating needs, ensuring that every installation can be tailored to suit specific requirements. Built to withstand environmental extremes, this circuit breaker is perfect for both industrial and commercial applications, providing peace of mind for any electrical infrastructure.
Optimised for installation in unearthed supply systems up to 690 V
Robust casing ensures durability and reliability in tough environments
Efficient heat dissipation to enhance performance and longevity
Compliant with RoHS standards for environmental sustainability
Widespread application versatility across different industrial settings
Electronic release system ensures precise and timely operations
User-configurable terminal capacities cater to a variety of connection needs
Designed to provide comprehensive overload and short-circuit protection
Lightweight structure simplifies handling and installation processes
Meets stringent mechanical function and thermal stability standards
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
