Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

MYR6,948.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,948.92

*price indicative

RS Stock No.:
251-849
Mfr. Part No.:
193359 NZMN2-4-AX100
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

100A

Breaking Capacity

3kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Height

160mm

Width

145mm

Standards/Approvals

RoHS, IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110

Depth

190mm

Tripping Mechanism

Electronic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller NZM molded case circuit breaker represents a remarkable blend of advanced technology and robust design, crafted to enhance the reliability of your electrical systems. With an impressive breaking capacity of up to 85 kA at 230 V, this circuit breaker ensures optimal protection against overloads and short circuits. Its electronic release system guarantees precise fault detection, while the four-pole configuration adapts effortlessly to a variety of applications. This product not only meets stringent safety standards, including RoHS compliance and IEC/EN 60947 certification, but also facilitates easy installation with versatile mounting options. The NZM series is engineered for high-performance environments, delivering exceptional efficiency with a temperature-resistant design, making it an ideal choice for modern industrial and commercial settings.

Designed for application in unearthed supply systems

Robust environmental resilience through climatic proofing

Flexibility in electrical connections, supporting screw, box, and tunnel terminal types

Optimised for up to 20,000 mechanical operations, ensuring longevity

Integrated USB interface simplifies configuration and testing processes

Finger and back-of-hand proof protection meets safety standards

Complies with pollution degree 3 for enhanced performance in challenging conditions

Shock-resistant design withstands mechanical impacts up to 20 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy