Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

MYR10,470.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,470.63

*price indicative

RS Stock No.:
252-744
Mfr. Part No.:
193361 NZMN2-4-AX250
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

250A

Breaking Capacity

3kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

145mm

Standards/Approvals

IEC 60068-2-78, DIN EN 50274, RoHS, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-30

Depth

190mm

Height

160mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton ecu series NZM molded case circuit breaker stands as a testament to heightened engineering and reliability in electrical protection. Designed specifically for modern power distribution systems, this circuit breaker ensures optimal performance across a variety of applications while maintaining robustness under demanding conditions. Featuring a rated current of 250A, the NZM2 PXR10 includes advanced electronic release mechanisms, enabling it to respond swiftly to overload and short-circuit scenarios. Its compatibility with a broad range of voltages and a comprehensive set of installation instructions makes it a user-friendly choice, fostering both safety and efficiency in electrical setups. The incorporation of cutting-edge technology permits seamless integration with Eaton's Power Xpert Protection Manager software for enhanced configuration and monitoring.

Integrated electronic release allows for precise overload management

Four-pole configuration offers practicality in various electrical circuits

Designed for both indoor and outdoor applications with robust temperature resilience

Flexible mounting options cater to distinct installation environments

Screw terminal connections ensure secure and reliable wiring

User-friendly installation guidance simplifies setup processes

High short-circuit breaking capacity enhances safety by mitigating fault conditions

Lightweight construction streamlines handling and installation without compromising durability

Compliant with multiple safety standards, promoting confidence in operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy