Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 300A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

MYR14,059.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,059.98

*price indicative

RS Stock No.:
231-433
Mfr. Part No.:
107586 NZMN2-4-A300
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

300A

Breaking Capacity

3kA

Rated AC Voltage

320V ac

Mount Type

Fixed

Terminal Type

Screw

Mount Hole Size

1.4 mm

Width

140mm

Depth

149mm

Height

184mm

Standards/Approvals

IEC/EN 60947, RoHS

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is designed for reliable and effective protection in electrical installations. Delivering a robust performance, it has insulation voltage rated at 690 VAC. Engineered with precision, the circuit breaker features a thermomagnetic release, ensuring it meets stringent safety standards while providing exceptional short-circuit protection. With a rated operational current of 300 A, it is specifically constructed to handle demanding environments with ease. Its compact design makes installation straightforward, and it accommodates a variety of electrical configurations, making it a versatile solution for electrical contractors and panel builders alike.

Designed for easy installation on a DIN rail

Robust construction provides enhanced mechanical and thermal stability

Flexible terminal capacity supports various conductor sizes for compatibility

Ideal for panel builders looking for reliable performance in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy