Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 300A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 231-534
- Mfr. Part No.:
- 107582 NZMB2-4-A300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,714.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,714.58 |
*price indicative
- RS Stock No.:
- 231-534
- Mfr. Part No.:
- 107582 NZMB2-4-A300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 300A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Height | 184mm | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 300A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 149mm | ||
Height 184mm | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed for reliable and effective protection in electrical installations. Delivering a robust performance, it has insulation voltage rated at 690 VAC. Engineered with precision, the circuit breaker features a thermomagnetic release, ensuring it meets stringent safety standards while providing exceptional short-circuit protection. With a rated operational current of 300 A, it is specifically constructed to handle demanding environments with ease. Its compact design makes installation straightforward, and it accommodates a variety of electrical configurations, making it a versatile solution for electrical contractors and panel builders alike.
Designed for easy installation on a DIN rail
Robust construction provides enhanced mechanical and thermal stability
Flexible terminal capacity supports various conductor sizes for compatibility
Ideal for panel builders looking for reliable performance in demanding applications
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
