Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 230-987
- Mfr. Part No.:
- 107518 NZMB2-A300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,625.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,625.49 |
*price indicative
- RS Stock No.:
- 230-987
- Mfr. Part No.:
- 107518 NZMB2-A300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 300A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 184mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 300A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 184mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker embodies innovation and reliability designed for modern electrical systems. Manufactured with precision, this circuit breaker ensures robust protection for your electrical installations while offering seamless integration within unearthed supply systems at 440 V. Its advanced thermomagnetic release system provides exceptional security against overload and short-circuit scenarios, making it an ideal choice for industrial applications. This product stands out with its impressive rated current of 300 A and a mechanism engineered for high-performance efficiency, optimising protection across various operational contexts.
Designed to withstand harsh environmental conditions with IP20 protection
Optimised for minimal power loss during operation at 837 W
Features a lifespan of 20000 mechanical operations ensuring durability
Compliant with multiple international safety and performance standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
