Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR10,061.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,061.81

*price indicative

RS Stock No.:
229-651
Mfr. Part No.:
110214 NZMB2-A300-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

300A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Terminal Type

Screw

Width

105mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Depth

149mm

Height

184mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton exceptional product from The Eaton Moeller series NZM is a robust and reliable molded case circuit breaker designed for advanced electrical protection. With a three-pole configuration and a rated current of 300A, it is exceptionally well-suited for demanding applications that require high performance and durability. The unit boasts a thermo-magnetic release system, crafted to ensure safety and reliability even in the most challenging environments. Its compact design offers flexibility in installation, accommodating various mounting options, including fixed and DIN rail methods. Enhanced by compliance with RoHS and IEC standards, this circuit breaker not only assures superior functionality but also contributes to sustainability efforts, making it an ideal choice for modern electrical systems.

Thermo-magnetic release system ensures effective overload and short-circuit protection

Three-pole design optimises electrical distribution across multiple circuits

Versatile mounting options include fixed and rail systems for easy installation

Compliant with IEC standards for enhanced safety and reliability

Robust IP20 and IP40 ratings ensure protection against dust and contact

High short-circuit breaking capacity guarantees performance in critical situations

Terminal capacity accommodates various conductor sizes for flexible connections

Compact dimensions make it ideal for space-constrained environments

Designed for operation within a wide ambient temperature range

High mechanical lifespan of 20,000 operations ensures longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy