Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR8,874.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,874.10

*price indicative

RS Stock No.:
229-653
Mfr. Part No.:
110217 NZMB2-A250-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Box

Standards/Approvals

IEC IEC/EN 60947, RoHS

Depth

149mm

Height

184mm

Width

105mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM delivers exceptional reliability and protection for your electrical systems. Engineered for robust performance, this unit features a high capacity of 250A and is suitable for use in unearthed supply systems at voltages up to 440V. Its thermomagnetic release ensures optimal functionality during both overload and short-circuit conditions, safeguarding your equipment and enhancing safety in operations. With a thoughtfully designed structure, this device seamlessly integrates into your existing infrastructure, ensuring compatibility and ease of installation. Its durable construction and compliance with international standards assure long-term reliability, making it a preferred choice for professionals seeking dependable solutions for electrical circuit protection.

Elegant design with a compact form factor for straightforward installation

Thermal and electromagnetic protection features enhance operational safety

Resistant to various environmental influences, ensuring reliable performance

Mechanical lifespan of up to 20,000 operations reduces maintenance frequency

IP20 rated for basic protection in the operating controls area

Customisable mounting options allow flexibility in installation

Equipped with thermomagnetic release for accurate fault detection

Meets stringent industry standards for electromagnetic compatibility and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy