Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 230-303
- Mfr. Part No.:
- 110295 NZMH2-A250-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,443.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,443.27 |
*price indicative
- RS Stock No.:
- 230-303
- Mfr. Part No.:
- 110295 NZMH2-A250-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Box | |
| Height | 184mm | |
| Width | 105mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Box | ||
Height 184mm | ||
Width 105mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 149mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is an exceptional device designed for reliable and efficient circuit protection. Engineered for three-phase applications, this 250A breaker offers robust functionality and versatility, making it an ideal choice for various electrical installations. With its superior thermomagnetic release system, it ensures optimal protection against overloads and short circuits while maintaining precise operational efficiency. The device is built to accommodate modern demands, with provisions for connection to both box terminals and rear-side screw terminals. Weighing just 2.52 kg, its compact dimensions facilitate easy installation in tight spaces. Backed by stringent compliance with RoHS and IEC standards, this circuit breaker is a trustworthy solution for ensuring the safety and reliability of your electrical systems.
Three-pole design for enhanced circuit management
Integrated thermomagnetic release for quick fault isolation
High short-circuit breaking capacity for improved safety
Versatile terminal connections for flexible installations
Robust mechanical lifespan ensuring long-term reliability
High degree of protection to withstand environmental factors
Efficient heat dissipation for optimal performance
Compact size allowing for space-saving installations
Clear compliance with international regulations for peace of mind
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
