Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR6,589.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,589.76

*price indicative

RS Stock No.:
231-494
Mfr. Part No.:
110215 NZMB2-A160-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Box

Width

105mm

Standards/Approvals

RoHS, IEC IEC/EN 60947

Depth

149mm

Height

184mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM molded case circuit breaker represents a pinnacle of engineering excellence, designed for reliability and peak performance in the most demanding applications. With its robust thermo-magnetic release mechanism, this innovative circuit breaker ensures superior protection against both overloads and short circuits, safeguarding your electrical systems. The compact design, coupled with exceptional heat dissipation capabilities, makes it ideal for installation in confined spaces without compromising on safety or efficiency. Built to withstand environmental challenges, this product meets rigorous compliance standards, providing you with peace of mind in its operational integrity. The NZM series is more than just a component; it's a vital part of your electrical safety strategy, ensuring your systems run smoothly and securely under all operating conditions.

Robust design tailored for high-efficiency electrical systems

Thermo-magnetic release for both overload and short circuit protection

Compact size allows for versatile installation options

Superior heat dissipation enhances reliability and performance

Compliant with international standards for added safety assurance

Designed for prolonged lifespan with minimal maintenance requirements

User-friendly installation with flexible terminal options available

IP20 protection offers basic safeguards in operational controls area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy