Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR11,128.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,128.08

*price indicative

RS Stock No.:
230-974
Mfr. Part No.:
110282 NZMN2-A300-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

300A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Box

Standards/Approvals

IEC IEC/EN 60947, RoHS

Depth

149mm

Width

105mm

Height

184mm

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for robustness and reliability, delivering exceptional performance for demanding applications. Designed to accommodate up to 300 A, it features a thermal-magnetic release system that ensures rapid response to overload or short-circuit conditions. Its innovative design includes box terminals and busbar connections, making installation and system integration straightforward. With a compact construction, the circuit breaker is suitable for various installation environments, ranging from industrial to commercial settings. The NZM series is compliant with IEC/EN standards, guaranteeing safety and operational excellence, and it is adept at maintaining functionality within a temperature range of -25 °C to 70 °C. This product serves as a crucial component in protecting systems from electrical faults while ensuring optimal performance and longevity.

Constructed for thermal and mechanical resilience

Facilitates simple connections with multiple terminal options

Supports consistent operation in a variety of environmental conditions

Ensures rapid fault clearance to protect against electrical mishaps

Provides comprehensive compliance with international safety standards

Offers versatility for diverse applications across various industries

Equipped with reliable shock resistance for enhanced durability

Includes optional motor drive for improved operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy