Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 240-963
- Mfr. Part No.:
- 192030 NZMS2-AX100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,934.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,934.38 |
*price indicative
- RS Stock No.:
- 240-963
- Mfr. Part No.:
- 192030 NZMS2-AX100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-30, RoHS, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110 | |
| Width | 115mm | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-30, RoHS, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110 | ||
Width 115mm | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR10 is a meticulously engineered molded case circuit breaker designed for industrial and commercial applications. This robust device offers unparalleled reliability, ensuring safe electrical protection under various demanding conditions. Built to excel, its advanced electronic release system delivers precise short-circuit and overload protection, while accommodating a wide range of amperage ratings. With its compact design and impressive thermal management capabilities, this circuit breaker fits seamlessly into any switchgear assembly, enhancing both performance and safety. Additionally, the versatile mounting options allow for easy integration into existing setups, making it a preferred choice among professionals seeking optimal circuit protection solutions. Whether you are expanding your operational capacity or upgrading existing equipment, the NZM2 PXR10 stands ready to meet and exceed expectations.
Advanced electronic release system enhances safety and reliability
Compact design optimises space within electrical installations
Wide range of amperage ratings accommodates diverse applications
Versatile mounting options simplify integration into existing setups
Thermal management ensures reliable performance in demanding conditions
Designed for compliance with rigorous international standards
User-friendly installation instructions promote efficient setup
Durable construction guarantees longevity in challenging environments
Ability to handle high short-circuit breaking capacities protects valuable equipment
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA
